1206 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206FR-0711ML

DigiKey Part Number
13-RV1206FR-0711MLTR-ND - Tape & Reel (TR)
13-RV1206FR-0711MLCT-ND - Cut Tape (CT)
13-RV1206FR-0711MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1206FR-0711ML
Description
RES 11 MOHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.78000kr.7.80
25kr.0.62160kr.15.54
50kr.0.53280kr.26.64
100kr.0.46250kr.46.25
250kr.0.39216kr.98.04
500kr.0.35140kr.175.70
1.000kr.0.31915kr.319.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26760kr.1,338.00
10.000kr.0.25258kr.2,525.80
15.000kr.0.24525kr.3,678.75
25.000kr.0.23732kr.5,933.00
35.000kr.0.23278kr.8,147.30
50.000kr.0.22848kr.11,424.00
60.000kr.0.22648kr.13,588.80
120.000kr.0.21985kr.26,382.00
125.000kr.0.21950kr.27,437.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000