
CC0603GRNPO9BN111 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN111TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN111CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN111 |
Description | CAP CER 110PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.57600 | kr.5.76 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.35520 | kr.35.52 |
| 500 | kr.0.26790 | kr.133.95 |
| 1.000 | kr.0.24102 | kr.241.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20077 | kr.803.08 |
| 8.000 | kr.0.18582 | kr.1,486.56 |
| 12.000 | kr.0.17834 | kr.2,140.08 |
| 20.000 | kr.0.17006 | kr.3,401.20 |
| 28.000 | kr.0.16522 | kr.4,626.16 |
| 40.000 | kr.0.16056 | kr.6,422.40 |
| 48.000 | kr.0.15836 | kr.7,601.28 |
| 96.000 | kr.0.15093 | kr.14,489.28 |
| 100.000 | kr.0.15053 | kr.15,053.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

