
RV0805FR-07300KL | |
|---|---|
DigiKey Part Number | 13-RV0805FR-07300KLTR-ND - Tape & Reel (TR) 13-RV0805FR-07300KLCT-ND - Cut Tape (CT) 13-RV0805FR-07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805FR-07300KL |
Description | RES SMD 300K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805FR-07300KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.0.91040 | kr.22.76 |
| 50 | kr.0.79120 | kr.39.56 |
| 100 | kr.0.69610 | kr.69.61 |
| 250 | kr.0.60052 | kr.150.13 |
| 500 | kr.0.54524 | kr.272.62 |
| 1.000 | kr.0.50137 | kr.501.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40674 | kr.2,033.70 |
| 10.000 | kr.0.38742 | kr.3,874.20 |
| 15.000 | kr.0.37800 | kr.5,670.00 |
| 25.000 | kr.0.36779 | kr.9,194.75 |
| 35.000 | kr.0.36194 | kr.12,667.90 |
| 50.000 | kr.0.35641 | kr.17,820.50 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

