Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RV0603JR-0715KL | |
|---|---|
DigiKey Part Number | RV0603JR-0715KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV0603JR-0715KL |
Description | RES SMD 15K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603JR-0715KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0603JR-0715KL | YAGEO | 0 | SR0603JR-0715KL-ND | kr.0.18107 | Similar |
| CR0603-JW-153ELF | Bourns Inc. | 94.964 | 118-CR0603-JW-153ELFCT-ND | kr.0.63000 | Upgrade |
| CR0603-JW-153GLF | Bourns Inc. | 0 | CR0603-JW-153GLFTR-ND | kr.0.00000 | Upgrade |
| CRCW060315K0JNEA | Vishay Dale | 32.361 | 541-15KGCT-ND | kr.0.63000 | Similar |
| CRCW060315K0JNEB | Vishay Dale | 19.711 | 541-CRCW060315K0JNEBCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18525 | kr.926.25 |
| Unit Price without VAT: | kr.0.18525 |
|---|---|
| Unit Price with VAT: | kr.0.23156 |







