
RV0603JR-0710KL | |
|---|---|
DigiKey Part Number | 13-RV0603JR-0710KLTR-ND - Tape & Reel (TR) 13-RV0603JR-0710KLCT-ND - Cut Tape (CT) 13-RV0603JR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0603JR-0710KL |
Description | RES SMD 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603JR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.58800 | kr.5.88 |
| 25 | kr.0.46520 | kr.11.63 |
| 50 | kr.0.39440 | kr.19.72 |
| 100 | kr.0.33880 | kr.33.88 |
| 250 | kr.0.28264 | kr.70.66 |
| 500 | kr.0.25066 | kr.125.33 |
| 1.000 | kr.0.22524 | kr.225.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18467 | kr.923.35 |
| 10.000 | kr.0.17287 | kr.1,728.70 |
| 15.000 | kr.0.16711 | kr.2,506.65 |
| 25.000 | kr.0.16088 | kr.4,022.00 |
| 35.000 | kr.0.15731 | kr.5,505.85 |
| 50.000 | kr.0.15394 | kr.7,697.00 |
| 60.000 | kr.0.15236 | kr.9,141.60 |
| 120.000 | kr.0.14716 | kr.17,659.20 |
| 125.000 | kr.0.14689 | kr.18,361.25 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

