
RV0603FR-0749K9L | |
|---|---|
DigiKey Part Number | 13-RV0603FR-0749K9LTR-ND - Tape & Reel (TR) 13-RV0603FR-0749K9LCT-ND - Cut Tape (CT) 13-RV0603FR-0749K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0603FR-0749K9L |
Description | RES SMD 49.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603FR-0749K9L Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72900 | kr.7.29 |
| 25 | kr.0.57840 | kr.14.46 |
| 50 | kr.0.49320 | kr.24.66 |
| 100 | kr.0.42670 | kr.42.67 |
| 250 | kr.0.35960 | kr.89.90 |
| 500 | kr.0.32080 | kr.160.40 |
| 1.000 | kr.0.29012 | kr.290.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22740 | kr.1,137.00 |
| 10.000 | kr.0.21392 | kr.2,139.20 |
| 15.000 | kr.0.20736 | kr.3,110.40 |
| 25.000 | kr.0.20024 | kr.5,006.00 |
| 35.000 | kr.0.19616 | kr.6,865.60 |
| 50.000 | kr.0.19231 | kr.9,615.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

