0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0603FR-0747KL

DigiKey Part Number
13-RV0603FR-0747KLTR-ND - Tape & Reel (TR)
13-RV0603FR-0747KLCT-ND - Cut Tape (CT)
13-RV0603FR-0747KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV0603FR-0747KL
Description
RES SMD 47K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0603FR-0747KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.69100kr.6.91
25kr.0.55040kr.13.76
50kr.0.46980kr.23.49
100kr.0.40640kr.40.64
250kr.0.34228kr.85.57
500kr.0.30554kr.152.77
1.000kr.0.27629kr.276.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22956kr.1,147.80
10.000kr.0.21595kr.2,159.50
15.000kr.0.20932kr.3,139.80
25.000kr.0.20213kr.5,053.25
35.000kr.0.19802kr.6,930.70
50.000kr.0.19413kr.9,706.50
60.000kr.0.19231kr.11,538.60
120.000kr.0.18631kr.22,357.20
125.000kr.0.18599kr.23,248.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500