
RT2512BKE071ML | |
|---|---|
DigiKey Part Number | 13-RT2512BKE071MLTR-ND - Tape & Reel (TR) 13-RT2512BKE071MLCT-ND - Cut Tape (CT) 13-RT2512BKE071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2512BKE071ML |
Description | RES SMD 1M OHM 0.1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512BKE071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.29900 | kr.42.99 |
| 25 | kr.3.98920 | kr.99.73 |
| 50 | kr.3.77100 | kr.188.55 |
| 100 | kr.3.56940 | kr.356.94 |
| 250 | kr.3.32928 | kr.832.32 |
| 500 | kr.3.16784 | kr.1,583.92 |
| 1.000 | kr.3.02304 | kr.3,023.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.64744 | kr.10,589.76 |
| 8.000 | kr.2.55164 | kr.20,413.12 |
| 12.000 | kr.2.50115 | kr.30,013.80 |
| 20.000 | kr.2.44295 | kr.48,859.00 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

