Parametric Equivalent
Parametric Equivalent

AF102MJR-0722RL | |
|---|---|
DigiKey Part Number | 13-AF102MJR-0722RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF102MJR-0722RL |
Description | RES CHIP 102 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 31.25mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22 | Package / Case 0302 (0805 Metric), Long Side Terminals |
Tolerance ±5% | Supplier Device Package 0302 |
Number of Resistors 2 | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Number of Pins 4 | Height - Seated (Max) 0.013" (0.33mm) |
Power Per Element 31.25mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFS062PJ220CS | Samsung Electro-Mechanics | 0 | 1276-7086-2-ND | kr.0.34520 | Parametric Equivalent |
| RM062PJ220CS | Samsung Electro-Mechanics | 0 | RM062PJ220CS-ND | kr.0.51973 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29535 | kr.2,953.50 |
| Unit Price without VAT: | kr.0.29535 |
|---|---|
| Unit Price with VAT: | kr.0.36919 |



