
RT2010FKE0710RL | |
|---|---|
DigiKey Part Number | 13-RT2010FKE0710RLTR-ND - Tape & Reel (TR) 13-RT2010FKE0710RLCT-ND - Cut Tape (CT) 13-RT2010FKE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010FKE0710RL |
Description | RES SMD 10 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010FKE0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.91900 | kr.9.19 |
| 25 | kr.0.85200 | kr.21.30 |
| 50 | kr.0.80400 | kr.40.20 |
| 100 | kr.0.75950 | kr.75.95 |
| 250 | kr.0.70528 | kr.176.32 |
| 500 | kr.0.66824 | kr.334.12 |
| 1.000 | kr.0.63457 | kr.634.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54939 | kr.2,197.56 |
| 8.000 | kr.0.52630 | kr.4,210.40 |
| 12.000 | kr.0.51405 | kr.6,168.60 |
| 20.000 | kr.0.49984 | kr.9,996.80 |
| 28.000 | kr.0.49119 | kr.13,753.32 |
| 40.000 | kr.0.48261 | kr.19,304.40 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

