10 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2010BKD0710RL

DigiKey Part Number
13-RT2010BKD0710RLTR-ND - Tape & Reel (TR)
13-RT2010BKD0710RLCT-ND - Cut Tape (CT)
13-RT2010BKD0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2010BKD0710RL
Description
RES SMD 10 OHM 0.1% 1/2W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT2010BKD0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.28400kr.32.84
25kr.3.04320kr.76.08
50kr.2.87580kr.143.79
100kr.2.72050kr.272.05
250kr.2.53548kr.633.87
500kr.2.41046kr.1,205.23
1.000kr.2.29806kr.2,298.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.00834kr.8,033.36
8.000kr.1.93358kr.15,468.64
12.000kr.1.89414kr.22,729.68
20.000kr.1.84864kr.36,972.80
28.000kr.1.82105kr.50,989.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250