100 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2010BKD07100KL

DigiKey Part Number
13-RT2010BKD07100KLTR-ND - Tape & Reel (TR)
13-RT2010BKD07100KLCT-ND - Cut Tape (CT)
13-RT2010BKD07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2010BKD07100KL
Description
RES SMD 100K OHM 0.1% 1/2W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT2010BKD07100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.861
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.75300kr.37.53
25kr.3.47680kr.86.92
50kr.3.28660kr.164.33
100kr.3.11040kr.311.04
250kr.2.90016kr.725.04
500kr.2.75828kr.1,379.14
1.000kr.2.63091kr.2,630.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.30158kr.9,206.32
8.000kr.2.21709kr.17,736.72
12.000kr.2.17253kr.26,070.36
20.000kr.2.12115kr.42,423.00
28.000kr.2.09002kr.58,520.56
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500