
RT1210FRE0754RL | |
|---|---|
DigiKey Part Number | 13-RT1210FRE0754RLTR-ND - Tape & Reel (TR) 13-RT1210FRE0754RLCT-ND - Cut Tape (CT) 13-RT1210FRE0754RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210FRE0754RL |
Description | RES SMD 54 OHM 1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 54 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210FRE0754RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.52100 | kr.5.21 |
| 25 | kr.0.48360 | kr.12.09 |
| 50 | kr.0.45520 | kr.22.76 |
| 100 | kr.0.43020 | kr.43.02 |
| 250 | kr.0.39916 | kr.99.79 |
| 500 | kr.0.37782 | kr.188.91 |
| 1.000 | kr.0.35828 | kr.358.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30442 | kr.1,522.10 |
| 10.000 | kr.0.29128 | kr.2,912.80 |
| 15.000 | kr.0.28430 | kr.4,264.50 |
| 25.000 | kr.0.27619 | kr.6,904.75 |
| 35.000 | kr.0.27126 | kr.9,494.10 |
| 50.000 | kr.0.26635 | kr.13,317.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

