Upgrade
Similar
Similar

RT1210DRE0730RL | |
|---|---|
DigiKey Part Number | YAG2260TR-ND - Tape & Reel (TR) YAG2260CT-ND - Cut Tape (CT) YAG2260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210DRE0730RL |
Description | RES SMD 30 OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210DRE0730RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1210CRE0730RL | YAGEO | 0 | RT1210CRE0730RL-ND | kr.0.97656 | Upgrade |
| RNCF1210BTC30R0 | Stackpole Electronics Inc | 0 | RNCF1210BTC30R0-ND | kr.0.82088 | Similar |
| RNCF1210DTC30R0 | Stackpole Electronics Inc | 0 | RNCF1210DTC30R0-ND | kr.0.42416 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.91700 | kr.9.17 |
| 25 | kr.0.85400 | kr.21.35 |
| 50 | kr.0.80640 | kr.40.32 |
| 100 | kr.0.76150 | kr.76.15 |
| 250 | kr.0.70688 | kr.176.72 |
| 500 | kr.0.66984 | kr.334.92 |
| 1.000 | kr.0.63606 | kr.636.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54290 | kr.2,714.50 |
| 10.000 | kr.0.52062 | kr.5,206.20 |
| 15.000 | kr.0.50881 | kr.7,632.15 |
| 25.000 | kr.0.49514 | kr.12,378.50 |
| 35.000 | kr.0.48682 | kr.17,038.70 |
| 50.000 | kr.0.47858 | kr.23,929.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |



