10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210DRE0710RL

DigiKey Part Number
YAG2249TR-ND - Tape & Reel (TR)
YAG2249CT-ND - Cut Tape (CT)
YAG2249DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1210DRE0710RL
Description
RES SMD 10 OHM 0.5% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210DRE0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.59800kr.15.98
25kr.1.48120kr.37.03
50kr.1.39980kr.69.99
100kr.1.32250kr.132.25
250kr.1.22996kr.307.49
500kr.1.16706kr.583.53
1.000kr.1.10994kr.1,109.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.95187kr.4,759.35
10.000kr.0.91484kr.9,148.40
15.000kr.0.89525kr.13,428.75
25.000kr.0.87263kr.21,815.75
35.000kr.0.85890kr.30,061.50
50.000kr.0.84530kr.42,265.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500