
RT1210DRE0710RL | |
|---|---|
DigiKey Part Number | YAG2249TR-ND - Tape & Reel (TR) YAG2249CT-ND - Cut Tape (CT) YAG2249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210DRE0710RL |
Description | RES SMD 10 OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210DRE0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.59800 | kr.15.98 |
| 25 | kr.1.48120 | kr.37.03 |
| 50 | kr.1.39980 | kr.69.99 |
| 100 | kr.1.32250 | kr.132.25 |
| 250 | kr.1.22996 | kr.307.49 |
| 500 | kr.1.16706 | kr.583.53 |
| 1.000 | kr.1.10994 | kr.1,109.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.95187 | kr.4,759.35 |
| 10.000 | kr.0.91484 | kr.9,148.40 |
| 15.000 | kr.0.89525 | kr.13,428.75 |
| 25.000 | kr.0.87263 | kr.21,815.75 |
| 35.000 | kr.0.85890 | kr.30,061.50 |
| 50.000 | kr.0.84530 | kr.42,265.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

