Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RT1210BRD07820KL | |
|---|---|
DigiKey Part Number | RT1210BRD07820KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1210BRD07820KL |
Description | RES SMD 820K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210BRD07820KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1210WRD07820KL | YAGEO | 0 | RT1210WRD07820KL-ND | kr.6.31567 | Upgrade |
| TNPW1210820KBEEA | Vishay Dale | 0 | TNPW1210820KBEEA-ND | kr.3.53316 | Upgrade |
| TNPW1210820KBEEN | Vishay Dale | 0 | TNPW1210820KBEEN-ND | kr.4.92998 | Upgrade |
| RNCF1210BKE820K | Stackpole Electronics Inc | 0 | RNCF1210BKE820K-ND | kr.1.00461 | Similar |
| RNCF1210BTE820K | Stackpole Electronics Inc | 0 | RNCF1210BTE820K-ND | kr.0.81191 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.26317 | kr.6,315.85 |
| Unit Price without VAT: | kr.1.26317 |
|---|---|
| Unit Price with VAT: | kr.1.57896 |




