RT1210BRD0739KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.6.31567
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.04016
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.10832
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.00461
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.81191
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.64819
Datasheet
39 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210BRD0739KL

DigiKey Part Number
RT1210BRD0739KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1210BRD0739KL
Description
RES SMD 39K OHM 0.1% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210BRD0739KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1210WRD0739KLYAGEO0RT1210WRD0739KL-NDkr.6.31567Upgrade
TNPW121039K0BEEAVishay Dale0TNPW121039K0BEEA-NDkr.3.04016Upgrade
TNPW121039K0BEENVishay Dale0TNPW121039K0BEEN-NDkr.4.10832Upgrade
RNCF1210BKE39K0Stackpole Electronics Inc0RNCF1210BKE39K0-NDkr.1.00461Similar
RNCF1210BTE39K0Stackpole Electronics Inc0RNCF1210BTE39K0-NDkr.0.81191Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.26317kr.6,315.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.26317
Unit Price with VAT:kr.1.57896