RT1210BRD07110RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.6.31567
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.88730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.78284
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.00461
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.81191
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.47060
Datasheet
110 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210BRD07110RL

DigiKey Part Number
RT1210BRD07110RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1210BRD07110RL
Description
RES SMD 110 OHM 0.1% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210BRD07110RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1210WRD07110RLYAGEO0RT1210WRD07110RL-NDkr.6.31567Upgrade
TNPW1210110RBEEAVishay Dale0TNPW1210110RBEEA-NDkr.4.88730Upgrade
TNPW1210110RBEENVishay Dale0TNPW1210110RBEEN-NDkr.5.78284Upgrade
ERA-14EB111UPanasonic Industry0P110QTR-NDkr.0.00000Similar
RNCF1210BKE110RStackpole Electronics Inc0RNCF1210BKE110R-NDkr.1.00461Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.26317kr.6,315.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.26317
Unit Price with VAT:kr.1.57896