
| RT1206WRB07150RL | |
|---|---|
| DigiKey Part Number | RT1206WRB07150RL-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RT1206WRB07150RL | 
| Description | RES SMD 150 OHM 0.05% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 150 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT1206WRB07150RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.7.50040 | kr.37,502.00 | 
| Unit Price without VAT: | kr.7.50040 | 
|---|---|
| Unit Price with VAT: | kr.9.37550 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark