9.09 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE079K09L

DigiKey Part Number
13-RT1206FRE079K09LTR-ND - Tape & Reel (TR)
13-RT1206FRE079K09LCT-ND - Cut Tape (CT)
13-RT1206FRE079K09LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE079K09L
Description
RES SMD 9.09K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE079K09L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12900kr.1.29
25kr.0.12880kr.3.22
50kr.0.12480kr.6.24
100kr.0.12150kr.12.15
250kr.0.11804kr.29.51
500kr.0.11382kr.56.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10078kr.503.90
10.000kr.0.09605kr.960.50
15.000kr.0.09352kr.1,402.80
25.000kr.0.09057kr.2,264.25
35.000kr.0.08876kr.3,106.60
50.000kr.0.08696kr.4,348.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000