68 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE0768KL

DigiKey Part Number
13-RT1206FRE0768KLTR-ND - Tape & Reel (TR)
13-RT1206FRE0768KLCT-ND - Cut Tape (CT)
13-RT1206FRE0768KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE0768KL
Description
RES SMD 68K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE0768KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.15960kr.3.99
50kr.0.15080kr.7.54
100kr.0.14200kr.14.20
250kr.0.13188kr.32.97
500kr.0.12452kr.62.26
1.000kr.0.11780kr.117.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09937kr.496.85
10.000kr.0.09471kr.947.10
15.000kr.0.09221kr.1,383.15
25.000kr.0.08930kr.2,232.50
35.000kr.0.08752kr.3,063.20
50.000kr.0.08575kr.4,287.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750