RT1206FRE07487RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.08981
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.71471
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.78362
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.51239
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.39660
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.22331
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.18985
Datasheet

Upgrade


Panasonic Industry
In Stock: 715
Unit Price: kr.1.74000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.08249
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.07136
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.06746
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.88746
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.82626
Datasheet

Upgrade


Susumu
In Stock: 6.552
Unit Price: kr.1.61000
Datasheet
487 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE07487RL

DigiKey Part Number
RT1206FRE07487RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206FRE07487RL
Description
RES SMD 487 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
487 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE07487RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10783kr.539.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.10783
Unit Price with VAT:kr.0.13479