


AC1206KKX7R6BB105 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R6BB105TR-ND - Tape & Reel (TR) 13-AC1206KKX7R6BB105CT-ND - Cut Tape (CT) 13-AC1206KKX7R6BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R6BB105 |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R6BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.38900 | kr.13.89 |
| 50 | kr.1.01860 | kr.50.93 |
| 100 | kr.0.90470 | kr.90.47 |
| 500 | kr.0.71438 | kr.357.19 |
| 1.000 | kr.0.65547 | kr.655.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55514 | kr.1,665.42 |
| 6.000 | kr.0.52132 | kr.3,127.92 |
| 9.000 | kr.0.50439 | kr.4,539.51 |
| 15.000 | kr.0.48563 | kr.7,284.45 |
| 21.000 | kr.0.47466 | kr.9,967.86 |
| 30.000 | kr.0.46411 | kr.13,923.30 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

