
RT1206FRE0718KL | |
---|---|
DigiKey Part Number | 13-RT1206FRE0718KLTR-ND - Tape & Reel (TR) 13-RT1206FRE0718KLCT-ND - Cut Tape (CT) 13-RT1206FRE0718KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE0718KL |
Description | RES SMD 18K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE0718KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.14100 | kr.1.41 |
25 | kr.0.14080 | kr.3.52 |
50 | kr.0.13700 | kr.6.85 |
100 | kr.0.13380 | kr.13.38 |
250 | kr.0.13056 | kr.32.64 |
500 | kr.0.11328 | kr.56.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.10445 | kr.522.25 |
10.000 | kr.0.07834 | kr.783.40 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |