
RT1206FRE07158KL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE07158KLTR-ND - Tape & Reel (TR) 13-RT1206FRE07158KLCT-ND - Cut Tape (CT) 13-RT1206FRE07158KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07158KL |
Description | RES SMD 158K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07158KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17400 | kr.1.74 |
| 25 | kr.0.16200 | kr.4.05 |
| 50 | kr.0.15300 | kr.7.65 |
| 100 | kr.0.14400 | kr.14.40 |
| 250 | kr.0.13376 | kr.33.44 |
| 500 | kr.0.12628 | kr.63.14 |
| 1.000 | kr.0.11947 | kr.119.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10078 | kr.503.90 |
| 10.000 | kr.0.09605 | kr.960.50 |
| 15.000 | kr.0.09352 | kr.1,402.80 |
| 25.000 | kr.0.09057 | kr.2,264.25 |
| 35.000 | kr.0.08876 | kr.3,106.60 |
| 50.000 | kr.0.08696 | kr.4,348.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

