RT1206FRD0728KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.01218
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.01611
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.34378
Datasheet

Upgrade


YAGEO
In Stock: 1.580
Unit Price: kr.1.33000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.65387
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23978
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.31407
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.6.71945
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet

Upgrade


Vishay Dale
In Stock: 2.717
Unit Price: kr.2.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.57975
Datasheet

Similar


Panasonic Industry
In Stock: 824
Unit Price: kr.1.71000
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: kr.0.81469
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet
28 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRD0728KL

DigiKey Part Number
RT1206FRD0728KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206FRD0728KL
Description
RES SMD 28K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRD0728KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRD0728KLYAGEO0AT1206BRD0728KL-NDkr.1.01218Upgrade
AT1206CRD0728KLYAGEO0AT1206CRD0728KL-NDkr.1.01611Upgrade
AT1206DRD0728KLYAGEO0AT1206DRD0728KL-NDkr.1.34378Upgrade
RT1206BRD0728KLYAGEO1.58013-RT1206BRD0728KLCT-NDkr.1.33000Upgrade
RT1206CRD0728KLYAGEO0RT1206CRD0728KL-NDkr.0.65387Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11559kr.577.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.11559
Unit Price with VAT:kr.0.14449