Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RT1206FRD07226RL | |
|---|---|
DigiKey Part Number | RT1206FRD07226RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206FRD07226RL |
Description | RES SMD 226 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRD07226RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD07226RL | YAGEO | 0 | AT1206BRD07226RL-ND | kr.1.01218 | Upgrade |
| AT1206CRD07226RL | YAGEO | 0 | AT1206CRD07226RL-ND | kr.1.01611 | Upgrade |
| AT1206DRD07226RL | YAGEO | 0 | AT1206DRD07226RL-ND | kr.1.34378 | Upgrade |
| RT1206BRD07226RL | YAGEO | 0 | RT1206BRD07226RL-ND | kr.0.70470 | Upgrade |
| RT1206CRD07226RL | YAGEO | 0 | RT1206CRD07226RL-ND | kr.0.50522 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11559 | kr.577.95 |
| Unit Price without VAT: | kr.0.11559 |
|---|---|
| Unit Price with VAT: | kr.0.14449 |







