953 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE07953KL

DigiKey Part Number
311-3021-2-ND - Tape & Reel (TR)
311-3021-1-ND - Cut Tape (CT)
311-3021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRE07953KL
Description
RES SMD 953K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
953 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE07953KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB9533VPanasonic Industry4.285P953KBCCT-NDkr.1.71000Upgrade
In-Stock: 4.597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
25kr.0.29160kr.7.29
50kr.0.27640kr.13.82
100kr.0.26120kr.26.12
250kr.0.24220kr.60.55
500kr.0.22900kr.114.50
1.000kr.0.21689kr.216.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18367kr.918.35
10.000kr.0.17543kr.1,754.30
15.000kr.0.17103kr.2,565.45
25.000kr.0.16592kr.4,148.00
35.000kr.0.16280kr.5,698.00
50.000kr.0.15970kr.7,985.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750