Similar
Similar

RT1206DRE078R06L | |
|---|---|
DigiKey Part Number | RT1206DRE078R06L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206DRE078R06L |
Description | RES SMD 8.06 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.06 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE078R06L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BTC8R06 | Stackpole Electronics Inc | 0 | RNCF1206BTC8R06-ND | kr.0.46927 | Similar |
| RNCF1206DTC8R06 | Stackpole Electronics Inc | 0 | RNCF1206DTC8R06-ND | kr.0.23774 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19653 | kr.982.65 |
| Unit Price without VAT: | kr.0.19653 |
|---|---|
| Unit Price with VAT: | kr.0.24566 |


