
RT1206DRE07825RL | |
|---|---|
DigiKey Part Number | 311-3016-2-ND - Tape & Reel (TR) 311-3016-1-ND - Cut Tape (CT) 311-3016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07825RL |
Description | RES SMD 825 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07825RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07825RL | YAGEO | 8.396 | 13-RT1206BRD07825RLCT-ND | kr.1.33000 | Upgrade |
| ERA-8AEB8250V | Panasonic Industry | 349 | P825BCCT-ND | kr.1.71000 | Upgrade |
| RG3216P-8250-B-T5 | Susumu | 4.735 | 408-RG3216P-8250-B-T5CT-ND | kr.1.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19653 | kr.982.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 25 | kr.0.29920 | kr.7.48 |
| 50 | kr.0.28140 | kr.14.07 |
| 100 | kr.0.26630 | kr.26.63 |
| 250 | kr.0.24676 | kr.61.69 |
| 500 | kr.0.23344 | kr.116.72 |
| 1.000 | kr.0.22108 | kr.221.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.31700 | kr.31.70 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

