RT1206DRE0724RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 14.885
Unit Price: kr.1.33000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.77266
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.50522
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.39105
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.22019
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.46927
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23774
Datasheet
24 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE0724RL

DigiKey Part Number
RT1206DRE0724RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE0724RL
Description
RES SMD 24 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE0724RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0724RLYAGEO14.88513-RT1206BRD0724RLCT-NDkr.1.33000Upgrade
RT1206BRE0724RLYAGEO0RT1206BRE0724RL-NDkr.0.77266Upgrade
RT1206CRD0724RLYAGEO0RT1206CRD0724RL-NDkr.0.50522Upgrade
RT1206CRE0724RLYAGEO0RT1206CRE0724RL-NDkr.0.39105Upgrade
RT1206DRD0724RLYAGEO0RT1206DRD0724RL-NDkr.0.22019Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19653kr.982.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.19653
Unit Price with VAT:kr.0.24566