RT1206DRE0718R2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.55168
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.60760
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.51000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.39475
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.22227
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.08472
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.91206
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.47372
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23999
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE0718R2L

DigiKey Part Number
RT1206DRE0718R2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE0718R2L
Description
RES SMD 18.2 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18.2 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE0718R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18897kr.944.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.18897
Unit Price with VAT:kr.0.23621