
RT1206DRE07100RL | |
|---|---|
DigiKey Part Number | 311-2954-2-ND - Tape & Reel (TR) 311-2954-1-ND - Cut Tape (CT) 311-2954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07100RL |
Description | RES SMD 100 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.29160 | kr.7.29 |
| 50 | kr.0.27640 | kr.13.82 |
| 100 | kr.0.26120 | kr.26.12 |
| 250 | kr.0.24220 | kr.60.55 |
| 500 | kr.0.22900 | kr.114.50 |
| 1.000 | kr.0.21689 | kr.216.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18367 | kr.918.35 |
| 10.000 | kr.0.17543 | kr.1,754.30 |
| 15.000 | kr.0.17103 | kr.2,565.45 |
| 25.000 | kr.0.16592 | kr.4,148.00 |
| 35.000 | kr.0.16280 | kr.5,698.00 |
| 50.000 | kr.0.15970 | kr.7,985.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

