51 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD0751KL

DigiKey Part Number
13-RT1206DRD0751KLTR-ND - Tape & Reel (TR)
13-RT1206DRD0751KLCT-ND - Cut Tape (CT)
13-RT1206DRD0751KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRD0751KL
Description
RES SMD 51K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD0751KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0751KLYAGEO19613-RT1206BRD0751KLCT-NDkr.1.33000Upgrade
ERA-8AEB513VPanasonic Industry2.865P51KBCCT-NDkr.1.71000Upgrade
RG3216P-5102-B-T1Susumu1.000RG32P51.0KBCT-NDkr.1.59000Similar
In-Stock: 4.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.38000kr.3.80
25kr.0.35520kr.8.88
50kr.0.33600kr.16.80
100kr.0.31760kr.31.76
250kr.0.29492kr.73.73
500kr.0.27896kr.139.48
1.000kr.0.26431kr.264.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22409kr.1,120.45
10.000kr.0.21420kr.2,142.00
15.000kr.0.20892kr.3,133.80
25.000kr.0.20280kr.5,070.00
35.000kr.0.19906kr.6,967.10
50.000kr.0.19535kr.9,767.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750