
RT1206DRD073K3L | |
|---|---|
DigiKey Part Number | 13-RT1206DRD073K3LTR-ND - Tape & Reel (TR) 13-RT1206DRD073K3LCT-ND - Cut Tape (CT) 13-RT1206DRD073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD073K3L |
Description | RES SMD 3.3K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD073K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.38000 | kr.3.80 |
| 25 | kr.0.35520 | kr.8.88 |
| 50 | kr.0.33600 | kr.16.80 |
| 100 | kr.0.31760 | kr.31.76 |
| 250 | kr.0.29492 | kr.73.73 |
| 500 | kr.0.27896 | kr.139.48 |
| 1.000 | kr.0.26431 | kr.264.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22409 | kr.1,120.45 |
| 10.000 | kr.0.21420 | kr.2,142.00 |
| 15.000 | kr.0.20892 | kr.3,133.80 |
| 25.000 | kr.0.20280 | kr.5,070.00 |
| 35.000 | kr.0.19906 | kr.6,967.10 |
| 50.000 | kr.0.19535 | kr.9,767.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

