RT1206DRD0736RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.80201
Datasheet

Upgrade


YAGEO
In Stock: 6.608
Unit Price: kr.1.33000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.50522
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.31407
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.14863
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.43946
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.26840
Datasheet
36 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD0736RL

DigiKey Part Number
RT1206DRD0736RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRD0736RL
Description
RES SMD 36 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD0736RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23978kr.1,198.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.23978
Unit Price with VAT:kr.0.29973