RT1206DRD072K43L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.01218
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.01611
Datasheet

Upgrade


YAGEO
In Stock: 4.843
Unit Price: kr.1.33000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.50522
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.31407
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.33069
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.636
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.06734
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.05252
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.84704
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.81469
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.69020
Datasheet
2.43 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD072K43L

DigiKey Part Number
311-2935-2-ND - Tape & Reel (TR)
311-2935-1-ND - Cut Tape (CT)
311-2935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRD072K43L
Description
RES SMD 2.43K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD072K43L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRD072K43LYAGEO0AT1206BRD072K43L-NDkr.1.01218Upgrade
AT1206CRD072K43LYAGEO0AT1206CRD072K43L-NDkr.1.01611Upgrade
RT1206BRD072K43LYAGEO4.84313-RT1206BRD072K43LCT-NDkr.1.33000Upgrade
RT1206CRD072K43LYAGEO0RT1206CRD072K43L-NDkr.0.50522Upgrade
RT1206WRD072K43LYAGEO0RT1206WRD072K43L-NDkr.3.31407Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.38000kr.3.80
25kr.0.35520kr.8.88
50kr.0.33600kr.16.80
100kr.0.31760kr.31.76
250kr.0.29492kr.73.73
500kr.0.27896kr.139.48
1.000kr.0.26431kr.264.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22409kr.1,120.45
10.000kr.0.21420kr.2,142.00
15.000kr.0.20892kr.3,133.80
25.000kr.0.20280kr.5,070.00
35.000kr.0.19906kr.6,967.10
50.000kr.0.19535kr.9,767.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750