
RT1206DRD07237KL | |
|---|---|
DigiKey Part Number | 311-2932-2-ND - Tape & Reel (TR) 311-2932-1-ND - Cut Tape (CT) 311-2932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07237KL |
Description | RES SMD 237K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07237KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB2373V | Panasonic Industry | 3.482 | P237KBCCT-ND | kr.1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.38500 | kr.3.85 |
| 25 | kr.0.35880 | kr.8.97 |
| 50 | kr.0.33980 | kr.16.99 |
| 100 | kr.0.32110 | kr.32.11 |
| 250 | kr.0.29820 | kr.74.55 |
| 500 | kr.0.28204 | kr.141.02 |
| 1.000 | kr.0.26723 | kr.267.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22657 | kr.1,132.85 |
| 10.000 | kr.0.21656 | kr.2,165.60 |
| 15.000 | kr.0.21123 | kr.3,168.45 |
| 25.000 | kr.0.20504 | kr.5,126.00 |
| 35.000 | kr.0.20126 | kr.7,044.10 |
| 50.000 | kr.0.19750 | kr.9,875.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

