Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206DRD07221RL | |
|---|---|
DigiKey Part Number | RT1206DRD07221RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07221RL |
Description | RES SMD 221 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07221RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD07221RL | YAGEO | 0 | AT1206BRD07221RL-ND | kr.1.01218 | Upgrade |
| AT1206CRD07221RL | YAGEO | 0 | AT1206CRD07221RL-ND | kr.1.01611 | Upgrade |
| RT1206BRD07221RL | YAGEO | 1.028 | YAG2026CT-ND | kr.1.33000 | Upgrade |
| RT1206CRD07221RL | YAGEO | 0 | RT1206CRD07221RL-ND | kr.0.50522 | Upgrade |
| RT1206WRD07221RL | YAGEO | 0 | RT1206WRD07221RL-ND | kr.3.31407 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22019 | kr.1,100.95 |
| Unit Price without VAT: | kr.0.22019 |
|---|---|
| Unit Price with VAT: | kr.0.27524 |







