RT1206DRD0719R6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.02336
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.02733
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.71248
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.51080
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.35066
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.57759
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.91069
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.91069
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60414
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52452
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.44432
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.27136
Datasheet
19.6 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD0719R6L

DigiKey Part Number
RT1206DRD0719R6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRD0719R6L
Description
RES SMD 19.6 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD0719R6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRD0719R6LYAGEO0AT1206BRD0719R6L-NDkr.1.02336Upgrade
AT1206CRD0719R6LYAGEO0AT1206CRD0719R6L-NDkr.1.02733Upgrade
RT1206BRD0719R6LYAGEO0RT1206BRD0719R6L-NDkr.0.71248Upgrade
RT1206CRD0719R6LYAGEO0RT1206CRD0719R6L-NDkr.0.51080Upgrade
RT1206WRD0719R6LYAGEO0RT1206WRD0719R6L-NDkr.3.35066Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22262kr.1,113.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.22262
Unit Price with VAT:kr.0.27828