RT1206CRE0736R5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.70470
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.77266
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.50522
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.54944
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.46927
Datasheet
36.5 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE0736R5L

DigiKey Part Number
RT1206CRE0736R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRE0736R5L
Description
RES SMD 36.5 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36.5 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE0736R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0736R5LYAGEO0RT1206BRD0736R5L-NDkr.0.70470Upgrade
RT1206BRE0736R5LYAGEO0RT1206BRE0736R5L-NDkr.0.77266Upgrade
RT1206CRD0736R5LYAGEO0RT1206CRD0736R5L-NDkr.0.50522Upgrade
RP73D2B36R5BTDFTE Connectivity Passive Product0RP73D2B36R5BTDF-NDkr.2.54944Upgrade
RNCF1206BTC36R5Stackpole Electronics Inc0RNCF1206BTC36R5-NDkr.0.46927Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39105kr.1,955.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.39105
Unit Price with VAT:kr.0.48881