Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT1206CRE071K24L | |
|---|---|
DigiKey Part Number | RT1206CRE071K24L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206CRE071K24L |
Description | RES SMD 1.24KOHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206CRE071K24L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD071K24L | YAGEO | 0 | RT1206BRD071K24L-ND | kr.0.71248 | Upgrade |
| RT1206BRE071K24L | YAGEO | 0 | RT1206BRE071K24L-ND | kr.0.78119 | Upgrade |
| RT1206CRD071K24L | YAGEO | 0 | RT1206CRD071K24L-ND | kr.0.51080 | Upgrade |
| ERA-8AEB1241V | Panasonic Industry | 9.500 | P1.24KBCCT-ND | kr.1.73000 | Upgrade |
| MCA12060D1241BP500 | Vishay | 0 | 231239671242-ND | kr.1.07912 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39537 | kr.1,976.85 |
| Unit Price without VAT: | kr.0.39537 |
|---|---|
| Unit Price with VAT: | kr.0.49421 |







