147 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE07147KL

DigiKey Part Number
YAG5120TR-ND - Tape & Reel (TR)
YAG5120CT-ND - Cut Tape (CT)
YAG5120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206CRE07147KL
Description
RES SMD 147K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
147 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE07147KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07147KLYAGEO3.224YAG5029CT-NDkr.1.35000Upgrade
ERA-8AEB1473VPanasonic Industry7.516P147KBCCT-NDkr.1.73000Upgrade
In-Stock: 4.820
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41844kr.2,092.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.76900kr.7.69
25kr.0.72560kr.18.14
50kr.0.67940kr.33.97
100kr.0.60130kr.60.13
250kr.0.46436kr.116.09
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.93600kr.9.36
50kr.0.73200kr.36.60
100kr.0.65380kr.65.38
500kr.0.49690kr.248.45
1.000kr.0.43806kr.438.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500