RT1206CRD07825RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13569
Datasheet

Upgrade


YAGEO
In Stock: 8.396
Unit Price: kr.0.18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.44426
Datasheet

Upgrade


Panasonic Industry
In Stock: 349
Unit Price: kr.0.23000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.14308
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.37968
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.27379
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.38166
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.10921
Datasheet

Upgrade


Susumu
In Stock: 4.735
Unit Price: kr.0.21000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.09872
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.73482
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.56133
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.34176
Datasheet
825 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRD07825RL

DigiKey Part Number
RT1206CRD07825RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRD07825RL
Description
RES SMD 825 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
825 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRD07825RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRD07825RLYAGEO0AT1206BRD07825RL-NDkr.0.13569Upgrade
RT1206BRD07825RLYAGEO8.39613-RT1206BRD07825RLCT-NDkr.0.18000Upgrade
RT1206WRD07825RLYAGEO0RT1206WRD07825RL-NDkr.0.44426Upgrade
ERA-8AEB8250VPanasonic Industry349P825BCCT-NDkr.0.23000Upgrade
MCA12060D8250BP500Vishay0231239678251-NDkr.0.14308Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65387kr.3,269.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.65387
Unit Price with VAT:kr.0.81734