RT1206CRD0747RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.35000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.35066
Datasheet

Upgrade


Panasonic Industry
In Stock: 20
Unit Price: kr.1.73000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.06492
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.87847
Datasheet

Upgrade


Susumu
In Stock: 4.330
Unit Price: kr.1.60000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 980
Unit Price: kr.2.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 1.929
Unit Price: kr.3.01000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.14921
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60414
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52452
Datasheet
47 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRD0747RL

DigiKey Part Number
RT1206CRD0747RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRD0747RL
Description
RES SMD 47 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRD0747RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0747RLYAGEO013-RT1206BRD0747RLCT-NDkr.1.35000Upgrade
RT1206WRD0747RLYAGEO0RT1206WRD0747RL-NDkr.3.35066Upgrade
ERA-8AEB470VPanasonic Industry20P47BCCT-NDkr.1.73000Upgrade
RG3216N-47R0-B-T5Susumu0RG3216N-47R0-B-T5-NDkr.2.06492Upgrade
RG3216N-47R0-W-T1Susumu0RG3216N-47R0-W-T1-NDkr.2.87847Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51080kr.2,554.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.51080
Unit Price with VAT:kr.0.63850