RT1206CRD07180KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 16.177
Unit Price: kr.1.33000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.31407
Datasheet

Upgrade


Panasonic Industry
In Stock: 205.162
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.84704
Datasheet

Upgrade


Susumu
In Stock: 9.519
Unit Price: kr.1.59000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.060
Unit Price: kr.2.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Similar


Susumu
In Stock: 31.168
Unit Price: kr.1.59000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet
180 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRD07180KL

DigiKey Part Number
RT1206CRD07180KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRD07180KL
Description
RES SMD 180K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRD07180KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07180KLYAGEO16.17713-RT1206BRD07180KLCT-NDkr.1.33000Upgrade
RT1206WRD07180KLYAGEO0RT1206WRD07180KL-NDkr.3.31407Upgrade
ERA-8AEB184VPanasonic Industry205.16210-ERA-8AEB184VCT-NDkr.1.71000Upgrade
PTN1206E1803BST1Vishay Dale Thin Film0PTN1206E1803BST1-NDkr.2.83233Upgrade
RG3216N-1803-B-T5Susumu0RG3216N-1803-B-T5-NDkr.2.04237Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65387kr.3,269.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.65387
Unit Price with VAT:kr.0.81734