RT1206CRD0713RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.01218
Datasheet

Upgrade


YAGEO
In Stock: 3.790
Unit Price: kr.1.33000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.31407
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.54944
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.22835
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet
13 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRD0713RL

DigiKey Part Number
RT1206CRD0713RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRD0713RL
Description
RES SMD 13 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRD0713RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRD0713RLYAGEO0AT1206BRD0713RL-NDkr.1.01218Upgrade
RT1206BRD0713RLYAGEO3.79013-RT1206BRD0713RLCT-NDkr.1.33000Upgrade
RT1206WRD0713RLYAGEO0RT1206WRD0713RL-NDkr.3.31407Upgrade
RP73D2B13RBTDFTE Connectivity Passive Product0RP73D2B13RBTDF-NDkr.2.54944Upgrade
TNPW120613R0BEEAVishay Dale0TNPW120613R0BEEA-NDkr.2.22835Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.50522kr.2,526.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.50522
Unit Price with VAT:kr.0.63153