RT1206BRE07887KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 9.312
Unit Price: kr.1.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.84704
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.85060
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.54944
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.46927
Datasheet
887 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE07887KL

DigiKey Part Number
RT1206BRE07887KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRE07887KL
Description
RES SMD 887K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
887 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE07887KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07887KLYAGEO9.31213-RT1206BRD07887KLCT-NDkr.1.33000Upgrade
ERA-8AEB8873VPanasonic Industry0P887KBCCT-NDkr.1.71000Upgrade
RG3216N-8873-B-T5Susumu0RG3216N-8873-B-T5-NDkr.2.04237Upgrade
RG3216N-8873-W-T1Susumu0RG3216N-8873-W-T1-NDkr.2.84704Upgrade
RG3216P-8873-B-T5Susumu0RG3216P-8873-B-T5-NDkr.0.85060Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.77266kr.3,863.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.77266
Unit Price with VAT:kr.0.96583