RT1206BRE0786K6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.71248
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.358
Unit Price: kr.1.73000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.07912
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.06492
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.87847
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.82369
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.69782
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.57759
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.47446
Datasheet
86.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE0786K6L

DigiKey Part Number
RT1206BRE0786K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRE0786K6L
Description
RES SMD 86.6K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
86.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE0786K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0786K6LYAGEO0RT1206BRD0786K6L-NDkr.0.71248Upgrade
ERA-8AEB8662VPanasonic Industry9.358P86.6KBCCT-NDkr.1.73000Upgrade
MCA12060D8662BP500Vishay0231239678663-NDkr.1.07912Upgrade
RG3216N-8662-B-T5Susumu0RG3216N-8662-B-T5-NDkr.2.06492Upgrade
RG3216N-8662-W-T1Susumu0RG3216N-8662-W-T1-NDkr.2.87847Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.78119kr.3,905.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.78119
Unit Price with VAT:kr.0.97649